Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDAS400 ML
Order Code1743728
Also Known AsEDAS400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDAS400 ML
Order Code1743728
Also Known AsEDAS400
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Electrolube Silicone Mould Release is a specially formulated silicone lubricant that is ideal for all mould release applications. It effectively prevents any surfaces bonding, and will not affect the surface finish of cured resins. Excellent high temperature stability means that the product is suitable for use on plastic injection moulding machines, although the product should not be sprayed onto hot surfaces, due to the flammable nature of the solvents used
- Colourless silicone lubricant
- Water repellent surface treatment
- Ideal for all mould release applications
- Very good thermal stability
- Reduces surface friction
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325
UN Hazard Code:1950