Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAFC400D/12
Order Code1760629
Also Known AsEAFC400D/12
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFC400D/12
Order Code1760629
Also Known AsEAFC400D/12
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsAnti Static Floor Surface Prep, Neutraliser
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A very efficient anti-static foaming cleanser for surfaces prone to static dust attraction which has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents and propellants. AFC is available in 200 and 400ml 100% Ozone Friendly aerosols.
- Protects against static build-up
- Safe on all plastics
- Non-flammable
- Apply and wipe with Anti-Static Cloths (AAC)
- <gt/>100°C Boiling point
- 0.995 Relative density
- 2.35kPa Vapour pressure
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Anti Static Floor Surface Prep, Neutraliser
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.071
UN Hazard Code:1950