Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoERP2
Order Code4223785
Also Known AsGTIN UPC EAN: 5012095075547
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part NoERP2
Order Code4223785
Also Known AsGTIN UPC EAN: 5012095075547
Pipe Cutter TypeAluminium, Brass, Copper & Steel Tubing
Overall Length-
Pipe Dia Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eclipse offers a range of high quality pipe slicers and tube cutters for plastic, copper, brass, aluminium and mild steel.
- For cutting steel and cast iron pipe
- Frame made from unbreakable SG Ductile iron
- Two rollers keep the cutter squarely on track whilst also rolling down burr to leave a clean cut
- Includes a hardened steel cutting wheel and a steel main screw that applies firm pressure, creating a clean cut
- The safety stop prevents the cutting wheel from being damaged by the rollers
Technical Specifications
Pipe Cutter Type
Aluminium, Brass, Copper & Steel Tubing
Pipe Dia Max
-
SVHC
No SVHC (17-Dec-2015)
Overall Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.56