You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4Q045-BD01-75
Motor, Q Motors, Shaded Pole, 230 Vac, 1300 rpm, 5 W
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- M4Q045-BD01-75
- Order Code:
- 2474657
- Technical Datasheet:
- M4Q045-BD01-75 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CCW (Counter Clockwise)
- :
- 230V
- :
- 50Hz
- :
- 29W
- :
- -
- :
- -30°C
- :
- 40°C
- :
- -
Technical Documents (3)
Product Overview
- Track dimension 26mm (height 51mm) or 18mm (height 48mm) possible foot mounting
- A and B-sides tapped holes 3xM4, diameter of pitch circle 71.4mm bearing shields
- Mounting of guard grille and wall ring on A-side bearing shield
- Opposite M4 are securely installed in the feet
- IP42 Protection rating
- Jacketed cable 3x0.5mm with brass lead tips electrical connection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €18.31 | |
5+ | €17.94 | |
10+ | €17.58 | |
20+ | €17.21 | |
50+ | €16.84 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.