Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.470 |
5+ | € 36.620 |
10+ | € 35.760 |
25+ | € 34.050 |
50+ | € 32.340 |
100+ | € 30.630 |
250+ | € 28.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NH
Order Code4410411
Product Range600N Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.1CFM
Noise Rating37dBA
Power Rating2W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.767m³/min
Product Range600N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.767m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.1CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600N Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772