Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP3100VSVB
Order Code448035
Product RangeP3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 192.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3100VSVB
Order Code448035
Product RangeP3 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max100A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFloor Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeP3 Series
Product Overview
P3100VSVB is 3-pole main switch. It has standards like IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL switch-disconnector according to IEC/EN 60947-3 NEMA12.
- Emergency switching off function, front IP65 degree of protection
- Rear mounting design, 100A rated uninterrupted current
- M5 terminal screw, 3Nm tightening torque for terminal screw
- 600VAC rated operational voltage
- 5HP maximum motor rating (single-phase, 120VAC)
- 100A rated operational current for specified heat dissipation
- Ambient temperature range from -25°C to 50°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Floor Mount
Product Range
P3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52