Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-330-R
Order Code1463520
Product RangeDR Series
Technical Datasheet
1,723 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.120 |
| 10+ | € 1.020 |
| 50+ | € 0.968 |
| 100+ | € 0.920 |
| 200+ | € 0.860 |
| 350+ | € 0.787 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-330-R
Order Code1463520
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.23A
Inductor ConstructionShielded
Saturation Current (Isat)6.22A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Product Overview
The DR127-330-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
- 0.0600Ω Typical DC resistance
- -40 to 125°C Operating temperature
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
3.23A
Saturation Current (Isat)
6.22A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005345