Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10 60MA
Order Code534869
Product RangeTDC10 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10 60MA
Order Code534869
Product RangeTDC10 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current60mA
Voltage Rating VAC1kV
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC600mA
SVHCTo Be Advised
Product Overview
The TDC10 series Cartridge Fuse made of glass body with electro-plated brass end caps.
- Designed to British Standard BS2950A
- Interrupting rating equals 10 times rated current
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
600mA
Fuse Current
60mA
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC10 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315