Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoAV21137
Order Code3530946
Product RangeEagle - Floor Boxes
Also Known AsGTIN UPC EAN: 5021196578789
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.150 |
3+ | € 26.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE
Manufacturer Part NoAV21137
Order Code3530946
Product RangeEagle - Floor Boxes
Also Known AsGTIN UPC EAN: 5021196578789
Product RangeEagle - Floor Boxes
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 'pop up' A/V plate which can be used on professional installations for either wall or floor mounting and come with a fitted metal back box which has knock outs to accept cable.
- Rugged steel multimedia floor box
- Sprung and latched
- Ideal for floors and walls
- Easy fit
- Dimensions (WxHxD): 190 x 110 x 50
- Cut out: 165 x 84mm
- Height when raised: 50mm
- Connections: 2x BNC sockets and 2x XLR sockets
Technical Specifications
Product Range
Eagle - Floor Boxes
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89