Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.610 |
5+ | € 4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI3-BX
Order Code3761707
Product RangeC-HDMI Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeC-HDMI Series
SVHCTo Be Advised
Product Overview
High quality HDMI cable supplied in reatil box packaging. Suitable for use with blu-ray players, media centres, HDTVs and games consoles.
- Full HD picture and sound quality with Deep Colour
- HDMI 1.4 specification with bandwidth up to 8Gb/s
- Supports Dolby TrueHD and DTS-HTD audio
- Oxygen free (OFC) conductors and four-layer shielding
- Black PVC cable jacket
- Gold plated connections
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
C-HDMI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143