Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 478.440 |
| 5+ | € 464.810 |
| 10+ | € 451.170 |
Product Overview
The M1011 KIT is an industrial-strength Rhino™ M1011 Embosser Kit, embosses 1/2-inch (12mm) stainless steel and aluminium labels with or without adhesive that resist extreme weather, temperature, chemical and UV exposure. This tough, durable embosser features an easy-to-use label cutting handle that cuts square or rounded edges, hole and cable tie punches, a trailing-edge measuring gauge and a rugged cast-aluminium frame to withstand tough working conditions. With a deep emboss to ensure excellent character legibility, the Rhino™ M1011 is every bit as tough and durable as the labels it creates.
- Create 1/2" stainless steel and aluminium labels
- Create hanging, screw-on or nail-on labels with built-in hole and cable-tie punches
- Accurately set length of leading and trailing label edge with a built-in measuring gauge
- Cut square or rounded edges effortlessly with an easy-to-use cutting handle
- Print mirror script labels with included reverse-image character wheel
Applications
Industrial
Contents
M1011 Label embosser, Horizontal character wheel, Reverse image character wheel, Non-adhesive aluminium labels roll (1/2" x 12'), Non-adhesive stainless steel labels roll (1/2" x 16'), Hard carry case.
Technical Specifications
Hand Held
-
-
No SVHC (27-Jun-2024)
-
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate