Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoO-45
Order Code4290684
Product RangeO-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.870 |
| 5+ | € 14.450 |
| 10+ | € 13.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoO-45
Order Code4290684
Product RangeO-4 Series
Technical Datasheet
Sensing Temperature Min-40°C
Resistance10kohm
Measured Temperature Min-40°C
Measured Temperature Max121°C
Resistance @ 0°C10kohm
Product RangeO-4 Series
SVHCTo Be Advised
Product Overview
O-45 is a Series O-4 outside air temperature sensor is great for monitoring ambient air temperatures in outdoor applications. The temperature sensors are mounted in a NEMA 4X (IP66) enclosure with integral mounting tabs. Typical applications include agricultural house ventilation and HVAC and building automation.
- 10Kohm thermistor
- 3.5˝ probe length
- 304 SS probe length
- Suspension or surface mounting
- Removable terminal block
Technical Specifications
Sensing Temperature Min
-40°C
Measured Temperature Min
-40°C
Resistance @ 0°C
10kohm
SVHC
To Be Advised
Resistance
10kohm
Measured Temperature Max
121°C
Product Range
O-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398