Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoZD-415G
Order Code3775879
Product RangeSoldering Irons
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoZD-415G
Order Code3775879
Product RangeSoldering Irons
Technical Datasheet
Accessory TypeSoldering Iron
For Use WithDuratool D03464 Soldering Station
Product RangeSoldering Irons
SVHCTo Be Advised
Product Overview
Spare soldering iron for use with the Duratool D03464 soldering station.
- Heater: PTC, 160°C to 480°C(320 to 896°F)
- Voltage: AC 220 to 240V 50Hz
- Power: 30W(Max 130W)
- Heats up to 400 °C quickly in only 50s
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Iron
Technical Specifications
Accessory Type
Soldering Iron
Product Range
Soldering Irons
For Use With
Duratool D03464 Soldering Station
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1