Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
10+ | € 1.230 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoUFP851
Order Code3384920
Thread Size - Imperial-
Thread Size - Metric-
Head TypeRound
Thread Length-
External Length51mm
Fastener MaterialNylon (Polyamide)
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
Nylon wall plugs are used when hanging or attaching items to solid masonry walls to ensure fixings are secure and firmly anchored into place. Used by all trades and can also be applied to jobs around the home. Can be used for indoor and outdoor use.
- 100% Nylon
- Quick and easy to install
- For use in lightweight block work, aerated, hollow block and plasterboard
- Supplied in packs of 25
Technical Specifications
Thread Size - Imperial
-
Head Type
Round
External Length
51mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
-
Thread Length
-
Fastener Material
Nylon (Polyamide)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022