Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.420 |
10+ | € 15.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTPTC320
Order Code3384900
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Head Pin Torx
Screw Length20mm
Thread Size - MetricM3
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Tamperproof Pin Torx
- A2 Stainless steel
- Use in materials of Rockwell Hardness B-80 max
- For use in thin metal
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
20mm
Thread Size - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Screw Head Style
Flat / Countersunk Head Pin Torx
Thread Size - Metric
M3
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08