Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03192
Order Code3498397
Plier StyleCombination
Plier TypeInternal & External Interchangeable
Jaw Opening Max50mm
No. of Circlip Pliers4 Pliers
Kit Contents1x Pliers, 2x Internal Heads, 2x External Heads
Overall Length145mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Internal and external circlip plier set that contains four interchangeable circlip heads.
- Four interchangeable heads: 2x 180°, 1x 45°, 1x 90°
- Works with both internal and external circlips
- Effective range: 10 – 50mm
- PVC handle, designed for a comfortable grip
- 2 x Internal heads
- 2 x External heads
Technical Specifications
Plier Style
Combination
Jaw Opening Max
50mm
Kit Contents
1x Pliers, 2x Internal Heads, 2x External Heads
Product Range
-
Plier Type
Internal & External Interchangeable
No. of Circlip Pliers
4 Pliers
Overall Length
145mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204