Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.750 |
5+ | € 4.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02010
Order Code3382937
Product RangeDuratool - Coach Bolts
Thread Size - Imperial-
Thread Size - MetricM8
Head TypeRound
Thread Length45mm
External Length50mm
Fastener MaterialStainless Steel
Fastener Plating-
Product RangeDuratool - Coach Bolts
SVHCTo Be Advised
Product Overview
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- M8 thread (8mm Ø)
- Length: 50mm
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Round
External Length
50mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M8
Thread Length
45mm
Fastener Material
Stainless Steel
Product Range
Duratool - Coach Bolts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78