Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.360 |
4+ | € 4.930 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01675
Order Code3382912
Size (mm)100mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length127mm
External Diameter-
Fastener Material-
Wire Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- For use in interior applications
- Made from enamelled steel
- Supplied in packs of 10
Technical Specifications
Size (mm)
100mm
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (16-Jan-2020)
Thread Size - Imperial
-
Body Length
127mm
Fastener Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87