Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01232
Order Code3382895
Adhesive Type-
Dispensing Method-
Adhesive ColourTransparent
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Self-adhesive pads with a strong adhesive coating.
- Double sided
- Will bond to most materials
Technical Specifications
Adhesive Type
-
Adhesive Colour
Transparent
Weight
-
SVHC
To Be Advised
Dispensing Method
-
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07