Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCFS72
Order Code3382741
Thread Size - Imperial-
Thread Size - Metric7.5mm
Screw Length72mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StylePan Head Torx
Product Range-
SVHCTo Be Advised
Product Overview
Designed to be screwed directly into the base material after a 6mm pilot hole has been drilled.
- Zinc and yellow passivated
- Stress free fixing allowing close to edge fixing
- High load capacity with interlocking thread into the base material
- Torx head screw (T30)
- Supplied in packs of 25
Notes
Requires a 6mm Pilot Hole
Technical Specifications
Thread Size - Imperial
-
Screw Length
72mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
7.5mm
Fastener Plating
-
Screw Head Style
Pan Head Torx
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36