Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No37923
Order Code4224560
Also Known AsGTIN UPC EAN: 5010559379231
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.790 |
5+ | € 6.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No37923
Order Code4224560
Also Known AsGTIN UPC EAN: 5010559379231
Thread TypeMetric
Length150mm
Thread Pitch3.5mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Designed for cleaning out and cutting damaged or malformed threads in electrical boxes. The tool is manufactured from high speed steel with precision ground threads and impact resistant PVC handle.
- For cleaning out and cutting damaged or malformed threads in electrical boxes and other similar jobs
Technical Specifications
Thread Type
Metric
Thread Pitch
3.5mm
SVHC
No SVHC (19-Jan-2021)
Length
150mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045