Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No35748
Order Code4223766
Also Known AsGTIN UPC EAN: 5010559357482
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.560 |
5+ | € 21.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No35748
Order Code4223766
Also Known AsGTIN UPC EAN: 5010559357482
Overall Length250mm
Cutting Capacity Max1.2mm
Nibbling Width-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
An expert quality hand nibbler for cleanly cutting a wide variety of materials without bending or distortion. The interchangeable cutters have accurately ground, very sharp edges. The spring loaded handles are coated and have slip guards for added safety. The nibbler cuts sheet steel up to 1.2mm thick and laminated products and plastics up to 2mm thick. The nibbler is 255mm in length.
- Expert Quality
- Cuts sheet metal up to 1.2mm thickness and laminates and plastics up to 2mm
- For cutting a wide variety of materials cleanly without bending or distortion
Technical Specifications
Overall Length
250mm
Nibbling Width
-
SVHC
No SVHC (19-Jan-2021)
Cutting Capacity Max
1.2mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594