Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST1-75552
Order Code3377632
Also Known AsGTIN UPC EAN: 3253561755521
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST1-75552
Order Code3377632
Also Known AsGTIN UPC EAN: 3253561755521
External Height390mm
External Width120mm
External Depth560mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The perfect tool rig system combined with a multi purpose pouch, a drill holster and a hammer loop that can be personally fitted and customized for the users needs.
- Suits left & right handed users
- Padded breathable mesh belt for maximum comfort
- Fully adjustable to suit most waist sizes
- Steel d-ring hangers for use with braces
- Integrated metal clip tape holder
- Multiple size pockets & loops
- Large closed zippered pocket
- Made from strong & durable polyester
- Extra reinforcement with metal rivets and extra leather on friction points
- Rugged PVC bottom cover - protects from wear and tear
- With 2 pin buckle on the tool belt
Technical Specifications
External Height
390mm
External Depth
560mm
SVHC
No SVHC (15-Jun-2015)
External Width
120mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5