Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDW088CG-XJ
Order Code3371637
Product RangeDeWalt - Laser Levels
Also Known AsGTIN UPC EAN: 5035048669600
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDW088CG-XJ
Order Code3371637
Product RangeDeWalt - Laser Levels
Also Known AsGTIN UPC EAN: 5035048669600
Technical Datasheet
Overall Length112mm
Product RangeDeWalt - Laser Levels
Product Overview
The DeWalt DW088CG Cross Line Green Laser is self-levelling up to 4° and accurate to ±0.3 mm/m in levelling applications. It has an integrated magnetic pivoting base with 1/4" thread for use with a tripod. With automatic out of level indication that can mark a levelled line in seconds and maintains full brightness for visibility.
- A Green Beam is 4x brighter than a Red Beam
- Projected lines: horizontal, vertical and cross line
- Visibility Range: 20m
- Pulse mode allows use with DE0892G detector to increase the range to 50m
- Self-levelling up to 4 degrees with automatic out of level indications with accuracy +/-3mm per 10m
- Rear mounted magnets on pivoting base for flush attachment to metal studs + magnetic fixing angle
- Overmoulded housing (IP54) and thick glass protects the Laser
- 1/4” Thread for tripod mounting
- Two button operation and battery state indicator for ease of use
- Included: 3x AA batteries for 16 hours runtime
Contents
3x AA Batteries, Wall Mount Bracket, Heavy Duty Carrying Case
Technical Specifications
Overall Length
112mm
SVHC
No SVHC (15-Jun-2015)
Product Range
DeWalt - Laser Levels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.614