Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT99584-QZ
Order Code3391910
Product RangeDeWalt - Flap Discs
Also Known AsGTIN UPC EAN: 5035048542484
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT99584-QZ
Order Code3391910
Product RangeDeWalt - Flap Discs
Also Known AsGTIN UPC EAN: 5035048542484
Abrasive MaterialCeramic Aluminium Oxide
External Diameter125mm
Bore Size22.23mm
Thickness-
Abrasive GradeP60
Operating Speed Max80m/s
Product RangeDeWalt - Flap Discs
Product Overview
- Suited to sanding applications in metals and various other materials
- Ideal for the sanding down of primer and light rust
- 2x Longer working life span when compared to their predecessors
- Manufactured from ceramic and part of the XR FlexVolt range
- Optimised for FlexVolt power tools
Technical Specifications
Abrasive Material
Ceramic Aluminium Oxide
Bore Size
22.23mm
Abrasive Grade
P60
Product Range
DeWalt - Flap Discs
External Diameter
125mm
Thickness
-
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087