Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoEASTON M
Order Code4223078
Product RangeDeWalt Workwear - Easton T-Shirt
No Longer Stocked
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoEASTON M
Order Code4223078
Product RangeDeWalt Workwear - Easton T-Shirt
Clothing StyleTee Shirt
Clothing ColourBlack
Clothing SizeMedium
GenderMale
Clothing Material100% Polyester
Age GroupAdult
Product RangeDeWalt Workwear - Easton T-Shirt
Product Overview
A lightweight easy fast drying T-shirt for those warm days at work. A nice fitted shape incorporating reflective DeWalt branding to chest & Guaranteed Tough logo to sleeve.
- A comfortable lightweight 100% polyester T-shirt with fast drying moisture wicking properties
- Reflective DeWalt detail to chest
- Fast drying & moisture wicking
- A garment to wear during those warm working hours or as an under garment during the winter
Technical Specifications
Clothing Style
Tee Shirt
Clothing Size
Medium
Clothing Material
100% Polyester
Product Range
DeWalt Workwear - Easton T-Shirt
Clothing Colour
Black
Gender
Male
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61052010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222