Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoBUILDER 12
Order Code4222481
Product RangeDeWalt Workwear - Builder Safety Boots
No Longer Stocked
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoBUILDER 12
Order Code4222481
Product RangeDeWalt Workwear - Builder Safety Boots
GenderMale
Safety CategoryEN20345
Shoe Size US12.5
Shoe Size UK12
Shoe Size Euro46.5
Shoe ColourTan
Footwear TypeSafety Boot
Outer Sole TypePenetration Resistant Midsole
Upper MaterialLeather
Product RangeDeWalt Workwear - Builder Safety Boots
SVHCTo Be Advised
Age GroupAdult
Product Overview
These DeWalt Builder Safety Boots are Flexible and Lightweight, making them suitable for wear when tackling extensive tasks. The boots feature steel toe, Acid/Oil and Slip Resistant Outsole and Removable Comfort Insole.
Technical Specifications
Gender
Male
Shoe Size US
12.5
Shoe Size Euro
46.5
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
To Be Advised
Safety Category
EN20345
Shoe Size UK
12
Shoe Colour
Tan
Outer Sole Type
Penetration Resistant Midsole
Product Range
DeWalt Workwear - Builder Safety Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.852