Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.260 |
3+ | € 32.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0668N-CY-1
Order Code3531205
Product Range-
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw90°
Product Overview
- Momentary contact, spring return
- Normally Open, Normally Closed, Common circuit
- Key is removable in the ON position only
- Comes with flush mount back box as standard
- 2-Position
- 40mm Single Euro-profile cylinder
- Supplied with 2x keys
Technical Specifications
Product Range
-
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Current Max
4A
Contact Voltage DC Nom
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46