Product Information
Alternatives for S51-PA-2-C10-PK
1 Product Found
Product Overview
The S51-PA-2-C10-PK is a 100mm M18 standard Photoelectric Sensor with ABS housing and 2m cable connection. The S51 series offers a very effective solution for object detection in all industrial automation applications. The standard M18 x 1 tubular plastic housing with axial optics. The optic head and lenses do not protrude beyond the external 18mm diameter of the sensor housing. Standard retro-reflective models have an operating distance up to 3m whilst the polarised retro-reflective models used for reliable detection of reflective objects are fitted with sensitivity adjustment and have a 2m maximum operating distance. The emitter and receiver models used for longer operating distances, reach 12 meters. The sensors of the S51 series, with cable connector, provide a 3 wire connection configuration in compliance with the EN60947-5-2 standard, having the normally open output present on pin 4, regardless of optic function.
- Plastic housing
- 2m cable connection
- Compliance with the EN60947-5-2 standard
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
100mm
PNP
S51 Series
10V
-25°C
100mm
Diffuse
Cable
30V
70°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate