Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS5-5-E1-30
Order Code179361
Product RangeS5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5-5-E1-30
Order Code179361
Product RangeS5 Series
Technical Datasheet
Sensing Range Max85mm
Sensing Distance Max660nm
Sensing MethodFibre Optic
Sensor Output TypeNPN / PNP
Product RangeS5 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Operating Temperature Min-15°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
85mm
Sensing Method
Fibre Optic
Product Range
S5 Series
Connection Method
Cable
Operating Temperature Min
-15°C
Sensing Distance Max
660nm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113