Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT51264BD160B
Order Code3409968
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 649528754110
No Longer Stocked
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT51264BD160B
Order Code3409968
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 649528754110
Memory Density4GB
Memory Speed1600MHz
Module MemoryPC3L-12800
Module Form FactorDDR3L UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.35V
Operating Temperature Min-
Operating Temperature Max-
Product RangeCrucial DRAM
SVHCTo Be Advised
Product Overview
Premium grade DDR3L memory for desktop computers
- DDR3L Memory - 240 Pin
- 100% System compatible
Contents
Memory only
Technical Specifications
Memory Density
4GB
Module Memory
PC3L-12800
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.35V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
1600MHz
Module Form Factor
DDR3L UDIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Crucial DRAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026