Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.300 |
| 25+ | € 2.820 |
| 50+ | € 2.680 |
| 100+ | € 2.530 |
| 250+ | € 2.380 |
| 500+ | € 2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT50NM
Order Code2429775
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length50.8mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
50.8mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767