Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4828/3
Order Code3459278
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399010027
2 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.620 |
5+ | € 9.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4828/3
Order Code3459278
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399010027
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 1-Gang 13A unswitched fused connection unit with neon
- White moulded surface mount
- BS 1363
- Fitted with knock out position
- For use with or without cord outlet
- Suitable for flexible cord up to 10mm outside diameter
- Fuse ASTA certified marked to BS1362
- Shallow back projection for ease of installation in a 25mm deep box
- Dimensions: 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129