Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.790 |
10+ | € 6.040 |
Price for:Pack of 400
Minimum: 1
Multiple: 1
€ 7.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoATT23 400
Order Code4266458
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter14mm
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourWhite
External Length15mm
External Width11mm
Height13mm
Product Range-
SVHCTo Be Advised
Product Overview
- Strengthened nail holder ensures clip stays in place
- Made from heat-resistant polypropylene
- Hardened steel nail with a mechanically zinc-plated finish
- Suitable for long-term external use
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
15mm
Height
13mm
SVHC
To Be Advised
Internal Diameter
14mm
Cable Clamp / Clip Colour
White
External Width
11mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.589