Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.965 |
| 3+ | € 0.907 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 0.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAPLNM20WHT
Order Code4266264
Thread SizeM20
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5mm
Product Range-
SVHCTo Be Advised
Product Overview
For use with for nylon cable glands.
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
5mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031