Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-474MLD
Order Code2287342RL
Product RangeDO5022P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 2.910 |
| 250+ | € 2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 296.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-474MLD
Order Code2287342RL
Product RangeDO5022P Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)820mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeDO5022P Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
DO5022P Series
DC Resistance Max
0.85ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO5022P-474MLD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
Product traceability