Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.380 |
5+ | € 8.050 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL7-2078-WH-5X
Order Code4266469
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter6mm
Cable Clamp / Clip MaterialRubber
Cable Clamp / Clip ColourWhite
External Length33mm
External Width33mm
Height12mm
Product Range-
SVHCTo Be Advised
Product Overview
The ideal solution for keeping your cables tidy and organised, these cable holders can be installed almost anywere to keep things neat and accessible. Supplied as a pack of five twin cable holders that are finished in white to blend in with your décor.
- Multipurpose design holds a variety of cables
- Strong adhesive pad keeps holder in place
- Supplied as a pack of 5
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Rubber
External Length
33mm
Height
12mm
SVHC
To Be Advised
Internal Diameter
6mm
Cable Clamp / Clip Colour
White
External Width
33mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033