You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CITRONIC RU210H

UHF Microphone Headset System

CITRONIC RU210H
CITRONIC RU210H
CITRONIC RU210H
CITRONIC RU210H
CITRONIC RU210H
CITRONIC RU210H
CITRONIC RU210H
CITRONIC RU210H
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
RU210H
Order Code:
3760873
Also Known As:
GTIN UPC EAN: 5015972177303

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
863Hz

:
50Hz

:
18kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Dual channel PLL tuneable UHF wireless system with 2 beltpack transmitters and 2 neckband microphones. The receiver unit is compatible with standard 19" racks using the included rack ears and front mounting antenna accessories. The RF carrier frequency is selected on the receiver and synchronised to the transmitter via infra-red at the touch of a button. Up to 2x RU210 systems can be operated together on the EU licence-free band.
  • Frequency: 863-865MHz
  • PLL tunable with 81 UHF frequencies
  • Pilot tone and mute circuit for stable signal
  • Rack mounting accessories included
  • Dimensions (Receiver): 44x409x190mm
  • Dimensions (Transmitter): 110x67x24mm

Contents

Receiver, 2x transmitters, 2x neckband microphones, 2x lavalier microphones, 4x AA batteries, 2 x UHF antennas, 2 x antenna leads, 2 x rack mounting ears, mains power supply, 6.35nn jack to jack lead

Footnotes

Licence free operation in EU

Also Known As

GTIN UPC EAN: 5015972177303

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€285.11 ( ex VAT  ) €344.9831 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €285.11 €344.9831
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --