Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No65-02-GEL75-0030
Order Code3934820
Product RangeTHERM-A-GAP GEL 75 Series
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 83.440 |
| 10+ | € 73.960 |
| 25+ | € 69.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 83.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-02-GEL75-0030
Order Code3934820
Product RangeTHERM-A-GAP GEL 75 Series
Technical Datasheet
Thermal Conductivity7.5W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength8.7kV/mm
External Length-
External Width-
Product RangeTHERM-A-GAP GEL 75 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
7.5W/m.K
Thickness
-
Dielectric Strength
8.7kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
THERM-A-GAP GEL 75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116573