Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-2X3.
Order Code4575014
Mat Type-
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeRing Terminal
Width - Imperial2ft
Length - Imperial3ft
Width - Metric609.6mm
Length - Metric914.4mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mat Type
-
Mat Material
Rubber
Width - Imperial
2ft
Width - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
Ring Terminal
Length - Imperial
3ft
Length - Metric
914.4mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5704