You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

757

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 28V, 2.24W

CEC INDUSTRIES 757
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
757
Order Code:
1796031
Technical Datasheet:
757   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
28V

:
BA9s

:
T-3 1/4

:
0.62

:
15000h

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

153 In stock Need more?

More stock available week commencing 4/24/23
Standard lead time for this product is 4 weeks.

Order before 6pm

With you in 3 business days

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

€1.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.685
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.592
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.419
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ €0.405
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --