Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARPOINT
Manufacturer Part No0523415
Order Code3762712
Also Known AsGTIN UPC EAN: 8711293051830
No Longer Stocked
Product Information
ManufacturerCARPOINT
Manufacturer Part No0523415
Order Code3762712
Also Known AsGTIN UPC EAN: 8711293051830
Product Range-
SVHCTo Be Advised
Product Overview
The Carpoint 0523415 is a 12/24V cigarette lighter plug with on and off switch that is suitable for 21mm and 12mm cigarette lighters. Soldering or screw connection and maximum load up to 8A and with integrated replaceable glass fuse in the plug.
- For standard cigarette lighters and 12mm ISO 4165 BMW/Bosch Norm of Powerlet connection
- Enables 12V accessories to be operated from the vehicle cigarette lighter socket
- Integrated On/Off switch
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036