Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No335MT-75.GB.H.IT
Order Code4236153
Product RangeSmartCut Series
Technical Datasheet
25 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No335MT-75.GB.H.IT
Order Code4236153
Product RangeSmartCut Series
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length - Metric71mm
Overall Length - Metric200mm
Blade Length - Imperial2.8"
Overall Length - Imperial7.87"
Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
Product RangeSmartCut Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
335MT-75.GB.H.IT is a SmartCut scissor with straight, strong long blades, ideal for large objects. The micro-serrated blade allows non-slip cutting. The polypropylene/thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- Polypropylene (PP) and thermoplastic rubber (TPR) handle material
- 200mm OAL, 77mm width, 12mm height
- Tip width is 1.7mm
- Tip thickness is 1mm
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
200mm
Overall Length - Imperial
7.87"
Product Range
SmartCut Series
Blade Length - Metric
71mm
Blade Length - Imperial
2.8"
Handle Material
PP (Polypropylene), TPR (Thermoplastic Rubber)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078