Print Page
02760
Hex Key, Category C, Steel, 3 mm, T Handle, 132 mm
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02760
Order Code4350894
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length132mm
Product Range-
SVHCTo Be Advised
Product Overview
02760 is an insulated 3mm light T handle hex key.
- For use on connector boxes
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Key manufactured to DIN911
- Nylon thermoplastic insulation material, hardened vanadium steel metal material
- IEC60900, category C, VDE specifications
- 132mm length, 65mm width, 13mm depth
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
132mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024