ex VAT

MOSFET Solid State Relays:

1,250 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Operating Voltage Max
No. of Pins
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Operating Voltage Min
Relay Terminals
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708432

RoHS

Each
1+
€ 2.460
10+
€ 1.960
25+
€ 1.880
50+
€ 1.570
100+
€ 1.540
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST
AC / DC
-
-
60V
200mA
SO-4
-
Surface Mount
-
Gull Wing
25mA
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR
1708435

RoHS

Date/Lot Code

Each
1+
€ 4.430
5+
€ 3.740
10+
€ 3.580
20+
€ 3.230
50+
€ 3.170
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
600mA
SO-4
-
Surface Mount
-
Gull Wing
20mA
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR
2095723

RoHS

Each
1+
€ 1.730
10+
€ 1.540
25+
€ 1.470
50+
€ 1.420
100+
€ 1.370
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
500mA
SOP-4
-
Surface Mount
-
Gull Wing
900µA
2.5ohm
-
1.5kV
-
1.5pF
1µA
PhotoMOS AQY
2393246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.950
37+
€ 3.560
112+
€ 3.490
300+
€ 3.210
750+
€ 3.100
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
600mA
SO-4
-
Surface Mount
-
Gull Wing
20mA
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR
3288447

RoHS

Each
1+
€ 4.630
5+
€ 4.380
10+
€ 4.130
20+
€ 3.800
50+
€ 3.510
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
-
-
60V
500mA
DIP-6
-
Through Hole
-
PC Pin
50mA
2ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV
3881434

RoHS

Each
1+
€ 4.310
5+
€ 4.080
10+
€ 3.840
20+
€ 3.530
50+
€ 3.260
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
1.25A
SOP-4
-
Surface Mount
-
Gull Wing
-
0.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQY Series
3881420

RoHS

Each
1+
€ 3.040
5+
€ 3.030
10+
€ 3.020
20+
€ 3.010
50+
€ 3.000
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
400V
100mA
DIP-8
-
Surface Mount
-
Gull Wing
-
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
2065760

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
€ 4.460
5+
€ 4.400
10+
€ 4.340
20+
€ 3.990
Min: 1 / Mult: 1
DPST-NO (2 Form A)
DPST-NO
AC / DC
-
-
60V
400mA
SOP-8
-
Surface Mount
-
Gull Wing
7.5mA
2ohm
-
1.5kV
-
0.8pF
1µA
G3VM Series
2803436

RoHS

Each
1+
€ 4.980
5+
€ 4.850
10+
€ 4.710
50+
€ 4.580
100+
€ 4.490
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
-
-
100V
550mA
DIP-8 (4-Pin Used)
-
Surface Mount
-
Gull Wing
25mA
1.5ohm
-
4kV
-
1pF
-
HEXFET PVD13
3588574

RoHS

Each
1+
€ 18.730
5+
€ 17.710
10+
€ 16.690
20+
€ 16.360
Min: 1 / Mult: 1
4PST-NO (4 Form A)
4PST-NO
AC / DC
-
-
40V
60mA
SOP-16
-
Surface Mount
-
Gull Wing
50mA
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS221
3881407

RoHS

Each
1+
€ 3.160
5+
€ 2.990
10+
€ 2.810
20+
€ 2.710
50+
€ 2.600
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
600V
40mA
SOP-6
-
Surface Mount
-
Gull Wing
-
120ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881415

RoHS

Each
1+
€ 6.560
5+
€ 6.240
10+
€ 5.860
20+
€ 5.230
50+
€ 5.010
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
350V
100mA
DIP-8
-
Surface Mount
-
Gull Wing
-
25ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881408

RoHS

Each
1+
€ 3.720
5+
€ 3.520
10+
€ 3.310
20+
€ 3.050
50+
€ 2.810
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
200V
160mA
SOP-6
-
Surface Mount
-
Gull Wing
-
15ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881418

RoHS

Each
1+
€ 4.210
5+
€ 4.100
10+
€ 3.990
20+
€ 3.880
50+
€ 3.770
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
60V
500mA
DIP-8
-
Surface Mount
-
Gull Wing
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881424

RoHS

Each
1+
€ 4.560
5+
€ 4.310
10+
€ 4.060
20+
€ 3.740
50+
€ 3.450
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
600V
40mA
DIP-8
-
Surface Mount
-
Gull Wing
-
120ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881409

RoHS

Each
1+
€ 4.300
5+
€ 4.070
10+
€ 3.830
20+
€ 3.520
50+
€ 3.250
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
200V
50mA
SOP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
10nA
PhotoMOS AQV Series
3588596

RoHS

Each
1+
€ 1.830
5+
€ 1.730
10+
€ 1.630
20+
€ 1.500
50+
€ 1.490
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
350V
130mA
DIP-6
-
Surface Mount
-
Gull Wing
50mA
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQV21
3270181

RoHS

Each
1+
€ 4.060
5+
€ 3.840
10+
€ 3.610
20+
€ 3.320
50+
€ 3.060
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
400V
80mA
SOP-8
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW
3881431

RoHS

Each
1+
€ 2.620
5+
€ 2.610
10+
€ 2.600
20+
€ 2.590
50+
€ 2.580
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
350V
120mA
SOP-4
-
Surface Mount
-
Gull Wing
-
25ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQY Series
3881400

RoHS

Each
1+
€ 16.670
5+
€ 15.760
10+
€ 14.850
20+
€ 14.400
50+
€ 13.280
Min: 1 / Mult: 1
4PST-NO (4 Form A)
-
AC / DC
-
-
40V
60mA
SOP-16
-
Surface Mount
-
Gull Wing
-
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS Series
3881433

RoHS

Each
1+
€ 2.740
5+
€ 2.590
10+
€ 2.440
20+
€ 2.240
50+
€ 2.070
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
30V
1A
DIP-4
-
Surface Mount
-
Gull Wing
-
0.5ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY21 Series
3881411

RoHS

Each
1+
€ 3.040
5+
€ 2.880
10+
€ 2.710
20+
€ 2.620
50+
€ 2.530
Min: 1 / Mult: 1
SPST-NC (1 Form B)
-
AC / DC
-
-
400V
100mA
SOP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV41 Series
3881421

RoHS

Each
1+
€ 5.350
5+
€ 5.060
10+
€ 4.770
20+
€ 4.390
50+
€ 4.050
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
100V
300mA
DIP-8
-
Surface Mount
-
Gull Wing
-
4ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
1653758

RoHS

Date/Lot Code

Each
1+
€ 4.310
5+
€ 4.080
10+
€ 3.840
20+
€ 3.380
50+
€ 3.150
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
1A
DIP-6
-
Through Hole
-
PC Pin
10mA
0.5ohm
-
3.75kV
-
3pF
1µA
OptoMOS
3588630

RoHS

Each
1+
€ 7.470
5+
€ 7.070
10+
€ 6.660
20+
€ 6.530
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
3.5A
DIP-6
-
Through Hole
-
PC Pin
50mA
0.06ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV25
1-25 of 1250 items
of 50 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account