ex VAT

MOSFET Solid State Relays:

9 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3385032

RoHS

Each
1+
€ 8.210
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
1.4A
SOP-6
Surface Mount
Gull Wing
0.2ohm
1.5kV
0.8pF
10nA
G3VM-HR Series
3860918

RoHS

Each
1+
€ 3.060
5+
€ 2.940
10+
€ 2.770
20+
€ 2.580
50+
€ 2.420
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.4A
SOP-4
Surface Mount
Gull Wing
0.25ohm
3.75kV
0.8pF
1µA
G3VM Series
3860919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.670
5+
€ 2.590
10+
€ 2.500
20+
€ 2.260
50+
€ 2.020
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.4A
SOP-4
Surface Mount
Gull Wing
0.25ohm
3.75kV
-
-
G3VM Series
4242584

RoHS

Date/Lot Code

Each
1+
€ 1.790
10+
€ 1.310
25+
€ 1.210
50+
€ 1.110
100+
€ 1.020
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.4A
SOP-4
Surface Mount
Gull Wing
0.25ohm
3.75kV
0.8pF
1µA
-
4296349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.470
500+
€ 1.280
Min: 100 / Mult: 1
SPST-NO (1 Form A)
AC / DC
80V
1.4A
DIP-4
Surface Mount
Gull Wing
0.28ohm
5kVrms
0.8pF
10nA
-
4296348

RoHS

Date/Lot Code

Each
1+
€ 2.590
10+
€ 1.890
25+
€ 1.750
50+
€ 1.610
100+
€ 1.470
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
80V
1.4A
DIP-4
Through Hole
PC Pin
0.28ohm
5kVrms
0.8pF
10nA
-
4296349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.590
10+
€ 1.890
25+
€ 1.750
50+
€ 1.610
100+
€ 1.470
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
80V
1.4A
DIP-4
Surface Mount
Gull Wing
0.28ohm
5kVrms
0.8pF
10nA
-
4049367

RoHS

Each
12+
€ 8.610
Min: 12 / Mult: 12
SPST-NO (1 Form A)
AC / DC
100V
1.4A
SOP-6
Surface Mount
Gull Wing
0.2ohm
1.5kV
0.8pF
0
G3VM-HR Series
4049365

RoHS

Each
29+
€ 3.200
Min: 29 / Mult: 29
SPST-NO (1 Form A)
AC / DC
60V
1.4A
SOP-4
Surface Mount
Gull Wing
0.25ohm
3.75kV
0.8pF
1µA
G3VM Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account