Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoROLL20
Order Code3391038
Product RangeEverbuild - Roll & Stroll Carpet Protector
Also Known AsGTIN UPC EAN: 5029347605636
Unable to Retrieve Availability Information
Product Information
ManufacturerEVERBUILD
Manufacturer Part NoROLL20
Order Code3391038
Product RangeEverbuild - Roll & Stroll Carpet Protector
Also Known AsGTIN UPC EAN: 5029347605636
Matting TypeGrip Mat
Mat MaterialPE (Polyethylene)
Length25m
Width600mm
Mat ColourYellow
Product RangeEverbuild - Roll & Stroll Carpet Protector
SVHCNo SVHC (25-Jun-2020)
Product Overview
Roll & Stroll Premium Carpet Protector is the ultimate self-adhesive carpet protection system. With the adhesive coating on the outside, Roll & Stroll Premium Carpet Protector is easy to unwind, safer than dustsheets and has a multitude of uses across all trade sectors.
- Totally waterproof
- Protects against paint spillage
- Easy roll out with no specialist applicator equipment required
- Heavy duty – won’t tear or rip
- Easy to remove – will not leave a sticky residue
- Can be left for up to 4 weeks
- Ideal for protecting stair carpets, but suitable for all carpeted areas
- Can be used for commercial and domestic applications
- For use across all sectors to protect carpets from costly damage
- Size (WxL): 600mm x 25m
Technical Specifications
Matting Type
Grip Mat
Length
25m
Mat Colour
Yellow
SVHC
No SVHC (25-Jun-2020)
Mat Material
PE (Polyethylene)
Width
600mm
Product Range
Everbuild - Roll & Stroll Carpet Protector
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.674