ex VAT

1.3mm Inductive Proximity Sensors:

2 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3523958

RoHS

Each
1+
€ 45.580
5+
€ 42.490
10+
€ 41.800
25+
€ 41.100
50+
€ 40.280
Total:€ 45.58
Min: 1 / Mult: 1
1.3mm
-
NPN, Push Pull, PNP
10V
30V
IBS04 Series
3523960

RoHS

Each
1+
€ 35.890
5+
€ 33.380
10+
€ 32.240
25+
€ 31.720
50+
€ 31.190
Total:€ 35.89
Min: 1 / Mult: 1
1.3mm
M5
NPN, Push Pull, PNP
10V
30V
ICS05 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account