0
0 Items€ 0.00
ex VAT
ex VAT

15mm Inductive Proximity Sensors:

3,430 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
€ 53.100
5+
€ 52.040
10+
€ 50.980
25+
€ 49.910
50+
€ 48.850
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3365841

RoHS

Each
1+
€ 14.140
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365859

RoHS

Each
1+
€ 21.700
10+
€ 19.940
25+
€ 18.450
75+
€ 17.160
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365887

RoHS

Each
1+
€ 57.060
10+
€ 53.080
25+
€ 49.620
Min: 1 / Mult: 1
22.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
22.5mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365854

RoHS

Each
1+
€ 17.140
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365881

RoHS

Each
1+
€ 21.060
10+
€ 19.350
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168449

RoHS

Each
1+
€ 55.570
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
40mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168447

RoHS

Each
1+
€ 55.570
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4146075

RoHS

Each
1+
€ 85.660
5+
€ 84.010
10+
€ 82.420
25+
€ 80.900
50+
€ 79.430
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18
-
-
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10V
14mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4285989
Each
1+
€ 99.090
5+
€ 97.110
10+
€ 95.130
25+
€ 93.140
50+
€ 91.160
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
-
4284560
Each
1+
€ 119.930
5+
€ 117.530
10+
€ 115.130
25+
€ 112.730
50+
€ 110.340
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
85°C
M18 x 1
-
-
3-Wire / PNP-NO
10V
5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
-
3133286

RoHS

Each
1+
€ 39.660
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2822731

RoHS

Each
1+
€ 43.480
5+
€ 42.410
10+
€ 41.180
25+
€ 40.210
50+
€ 39.320
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
3113479

RoHS

Each
1+
€ 40.900
Min: 1 / Mult: 1
2mm
-
-
M12
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
1974018

RoHS

Each
1+
€ 49.900
5+
€ 48.900
10+
€ 47.900
25+
€ 46.910
50+
€ 45.910
Min: 1 / Mult: 1
4mm
Inductive
70°C
M12
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
OsiSense XS Series
2218040

RoHS

Each
1+
€ 16.550
10+
€ 15.170
25+
€ 14.010
50+
€ 13.010
100+
€ 12.140
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
280732

RoHS

Each
1+
€ 83.250
5+
€ 81.790
10+
€ 80.380
25+
€ 79.020
50+
€ 76.430
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254818

RoHS

Each
1+
€ 102.800
5+
€ 100.740
10+
€ 98.690
25+
€ 96.630
50+
€ 94.580
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NO
24V
15mm
240V
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3725911

RoHS

Each
1+
€ 75.210
5+
€ 73.710
10+
€ 72.200
25+
€ 70.700
50+
€ 69.190
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
4254715

RoHS

Each
1+
€ 58.700
5+
€ 57.530
10+
€ 56.350
25+
€ 55.180
50+
€ 54.000
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3565312

RoHS

Each
1+
€ 74.850
5+
€ 73.530
10+
€ 72.270
25+
€ 71.040
50+
€ 68.710
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
€ 35.900
5+
€ 35.180
10+
€ 34.460
25+
€ 33.750
50+
€ 33.030
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
530359

RoHS

Each
1+
€ 100.220
5+
€ 98.220
10+
€ 96.210
25+
€ 94.210
50+
€ 92.200
Min: 1 / Mult: 1
10mm
-
-
M18
-
-
PNP
10V
-
38V
-
-
-
-
-
-
-
-
XS Series
4254740

RoHS

Each
1+
€ 61.400
5+
€ 60.170
10+
€ 58.940
25+
€ 57.720
50+
€ 56.490
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
€ 68.430
5+
€ 67.060
10+
€ 65.690
25+
€ 64.320
50+
€ 62.960
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1-25 of 3430 items
of 138 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account