0
0 Items€ 0.00
ex VAT
ex VAT

M12 x 1 Capacitive Proximity Sensors:

182 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Display Type
Sensor Case / Package
Backlighting Colour
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4057968

RoHS

Each
1+
€ 112.290
5+
€ 110.040
10+
€ 107.800
25+
€ 105.550
50+
€ 103.310
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
0mm
12mm
12mm
PNP
10V
10VDC
36V
36VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
1908324

RoHS

Each
1+
€ 183.040
5+
€ 179.380
10+
€ 175.720
25+
€ 172.060
50+
€ 168.400
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
-
-
-
Terminal Chamber
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
70°C
-
1603037

RoHS

Each
1+
€ 193.260
5+
€ 186.480
10+
€ 183.260
25+
€ 180.150
50+
€ 177.150
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
3mm
25mm
25mm
PNP
10V
10VDC
40V
30VDC
-
-
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
E2K-C Series
2663551

RoHS

Each
1+
€ 71.190
5+
€ 69.770
10+
€ 68.340
25+
€ 66.920
50+
€ 65.490
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
2663548

RoHS

Each
1+
€ 78.220
5+
€ 76.660
10+
€ 75.090
25+
€ 73.530
50+
€ 71.960
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
NPN
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
2663552

RoHS

Each
1+
€ 73.290
5+
€ 71.820
10+
€ 70.360
25+
€ 68.890
50+
€ 67.430
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
2747217

RoHS

Each
1+
€ 73.510
5+
€ 72.010
10+
€ 70.570
25+
€ 69.180
50+
€ 67.850
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
12mm
12mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
-
1908319

RoHS

Each
1+
€ 156.850
5+
€ 153.710
10+
€ 150.580
25+
€ 147.440
50+
€ 144.300
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
5mm
5mm
PNP
10V
10VDC
30V
30VDC
-
-
-
Connector
Metal
IP67
-25°C
70°C
-
1603020

RoHS

Each
1+
€ 102.400
5+
€ 100.350
10+
€ 98.300
25+
€ 96.260
50+
€ 94.210
Min: 1 / Mult: 1
Capacitive
-
0mm
10mm
10mm
NPN
10V
10VDC
30V
30VDC
-
-
-
Wire Leads
ABS (Acrylonitrile Butadiene Styrene)
IP66
-10°C
55°C
E2K-F Series
1908320

RoHS

Each
1+
€ 255.710
5+
€ 250.600
10+
€ 245.480
25+
€ 240.370
50+
€ 235.250
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
-
-
-
Terminal Chamber
PBT (Polybutylene Terephthalate)
IP67
-25°C
70°C
-
2663549

RoHS

Each
1+
€ 61.510
5+
€ 60.280
10+
€ 59.050
25+
€ 57.820
50+
€ 56.590
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
7113250

RoHS

Each
1+
€ 148.560
5+
€ 145.590
10+
€ 142.620
25+
€ 139.650
50+
€ 136.680
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
2mm
-
-
-
-
20VAC
-
250VAC
-
-
-
Cable
Thermoplastic Polyester
IP67
-
-
-
2663550

RoHS

Each
1+
€ 75.980
5+
€ 74.460
10+
€ 72.940
25+
€ 71.420
50+
€ 69.900
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
NPN
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
2663078

RoHS

Each
1+
€ 158.860
5+
€ 155.680
10+
€ 152.510
25+
€ 149.330
50+
€ 146.150
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
15mm
15mm
PNP
12V
10VDC
24V
30VDC
-
-
-
4 Pin M12 Connector
Plastic
IP67
-10°C
60°C
OsiSense XT Series
1908323

RoHS

Each
1+
€ 184.210
5+
€ 180.530
10+
€ 176.840
25+
€ 173.160
50+
€ 169.470
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
-
10mm
10mm
PNP
10V
10VDC
65V
65VDC
-
-
-
Cable
Metal
IP67
-25°C
70°C
-
3523984

RoHS

Each
1+
€ 97.730
5+
€ 95.780
10+
€ 93.820
25+
€ 91.870
50+
€ 89.910
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
-
12mm
12mm
NPN, Push Pull, PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
CA18CA Series
1736834

RoHS

Each
1+
€ 78.040
Min: 1 / Mult: 1
Capacitive
-
0mm
15mm
-
Current
-
-
-
-
-
-
-
-
-
-
-
-
-
1736831

RoHS

Each
1+
€ 78.040
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
8mm
-
PNP
-
-
-
-
-
-
-
-
-
-
-
-
-
3883975

RoHS

Each
1+
€ 150.150
5+
€ 142.640
10+
€ 138.140
25+
€ 133.640
Min: 1 / Mult: 1
-
M8
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
-
CD34 Series
2295836

RoHS

Each
5+
€ 50.020
10+
€ 48.470
25+
€ 46.940
Min: 5 / Mult: 5
Capacitive Proximity Sensor
-
-
6mm
-
NPN
-
-
-
-
-
-
-
-
-
-
-
-
-
1776626

RoHS

Date/Lot Code

CARLO GAVAZZI
Each
1+
€ 329.950
5+
€ 313.450
10+
€ 303.550
25+
€ 293.650
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
25mm
-
MOSFET
-
20VAC
-
250VAC
-
-
-
-
-
-
-
-
-
1383301

RoHS

Date/Lot Code

CARLO GAVAZZI
Each
1+
€ 378.360
5+
€ 359.440
10+
€ 348.090
25+
€ 336.740
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
25mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1633079

RoHS

Each
1+
€ 159.640
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
10mm
-
PNP
-
10VDC
-
30VDC
-
-
-
-
-
-
-
-
-
1736832

RoHS

Each
1+
€ 89.900
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
15mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1387538

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 175.090
5+
€ 166.320
10+
€ 161.080
25+
€ 155.830
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
4mm
-
NPN / SPST-NO
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account